110688 | Riegler
Screw-in fitting, L 26 mm, 25 bar, stainless steel, for hose, 110688
Order No.: 63G4942
EAN: 4047322269117
MPN:
110688
11.118-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
3 pcs.
12.3165 €
5 pcs.
11.7334 €
7 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |