110684 | Riegler
Angle screw-in fitting, L 25.4 mm, stainless steel, for hose, 110684
Order No.: 63G9576
EAN: 4047322024266
MPN:
110684
13.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6417 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
32.64 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6417 €
3 pcs.
31.0947 €
5 pcs.
29.2502 €
7 pcs.
27.6080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Material | stainless steel | |
| Length | 25.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |