110683 | Riegler

Angle screw-in fitting, L 22 mm, stainless steel, for hose, 110683

Order No.: 63G9575
EAN: 4047322024211
MPN:
110683
13.111 ES
110683 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5826 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
3 pcs.
30.0832 €
5 pcs.
28.2982 €
7 pcs.
26.7036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/8
Material stainless steel
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes