110682 | Riegler

Schott fitting, L 50 mm, stainless steel, for hose, 110682

Order No.: 63G7643
EAN: 4047322021371
MPN:
110682
12.0531 ES
110682 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.3636 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
43.36 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3636 €
2 pcs.
41.4834 €
3 pcs.
39.7698 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size M12
Material stainless steel
Length 50 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes