110524 | Riegler

Schott fitting, L 40 mm, 18 bar, brass, nickel-plated, for hose, 110524

Order No.: 63G7655
EAN: 4047322021449
MPN:
110524
12.500-5
110524 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
5 pcs.
4.8671 €
10 pcs.
4.6529 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead fitting, 110524, Riegler

Bulkhead fitting, M7 x 0.75, for hose 5/3 mm, AF 9, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type Schott fitting
Thread size M7
Pressure 18 bar
Material brass, nickel-plated
Length 40 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead