110681 | Riegler
Schott fitting, L 44 mm, stainless steel, for hose, 110681
Order No.: 63G7641
EAN: 4047322021357
MPN:
110681
12.0530 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1633 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
2 pcs.
36.3545 €
3 pcs.
34.1887 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | M10 | |
| Material | stainless steel | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |