110655 | Riegler
Screw-in fitting, L 129 mm, 18 bar, brass, nickel-plated, for hose, 110655
Order No.: 63G4831
EAN: 4047322394956
MPN:
110655
17.138-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
3 pcs.
5.8786 €
5 pcs.
5.5930 €
7 pcs.
5.2479 €
10 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110655, Riegler
Straight screw-in fitting, Kink protection spring, G 3/8 o., for hose 12/10 mm, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 129 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |