110603 | Riegler
T screw-in fitting, rotating, G 1/4 o., for hose 10/8 mm, 110603, 14.514-10
Order No.: 63G7921
EAN: 4047322027007
MPN:
110603
14.514-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
3 pcs.
7.0329 €
5 pcs.
6.6997 €
7 pcs.
6.2951 €
10 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |