110601 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110601
Order No.: 63G7919
EAN: 4047322027014
MPN:
110601
14.514-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
5 pcs.
5.7001 €
10 pcs.
5.4264 €
15 pcs.
5.1051 €
20 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110601, Riegler
T screw-in fitting, rotating, with O-ring, G 1/4 o., for hose 6/4 mm, AF 16, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |