110602 | Riegler
T screw-in fitting, rotating, G 1/4 o., for hose 8/6 mm, 110602, 14.514-8
Order No.: 63G7920
EAN: 4047322027021
MPN:
110602
14.514-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.6168 €
10 pcs.
5.3431 €
15 pcs.
5.0218 €
20 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |