110599 | Riegler
T screw-in fitting, rotating, G 1/8 o., for hose 6/4 mm, 110599, 14.518-6
Order No.: 63G7923
EAN: 4047322027038
MPN:
110599
14.518-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
5 pcs.
5.2955 €
10 pcs.
5.0456 €
15 pcs.
4.7362 €
20 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |