110595 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110595
Order No.: 63G7970
EAN: 4047322026819
MPN:
110595
14.138-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
5 pcs.
5.5454 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110595, Riegler
T screw-in fitting, ET conical, R 3/8, for hose 12/10 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |