110593 | Riegler
T screw-in fitting, R 3/8 o., for hose 8/6, nickel-plated brass, 110593, 14.138-8
Order No.: 63G7968
EAN: 4047322026826
MPN:
110593
14.138-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.8199 €
10 pcs.
3.6295 €
15 pcs.
3.4153 €
20 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |