110591 | Riegler
T screw-in fitting, R 1/4 o., for hose 8/6, nickel-plated brass, 110591, 14.114-8
Order No.: 63G7936
EAN: 4047322026741
MPN:
110591
14.114-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.5224 €
10 pcs.
3.3439 €
15 pcs.
3.1416 €
20 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |