110590 | Riegler
T screw-in fitting, R 1/4 o., for hose 6/4, nickel-plated brass, 110590, 14.114-6
Order No.: 63G7935
EAN: 4047322026734
MPN:
110590
14.114-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0226 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |