110586 | Riegler
T screw-in fitting, R 1/8 o., for hose 5/3, nickel-plated brass, 110586, 14.118-5
Order No.: 63G7951
EAN: 4047322026772
MPN:
110586
14.118-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |