110576 | Riegler
Angle swivel screw connection, L 30.5 mm, 18 bar, brass, nickel-plated, for hose, 110576
Order No.: 63G9645
EAN: 4047322024549
MPN:
110576
13.612-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.18 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1848 €
3 pcs.
13.4946 €
5 pcs.
12.8520 €
7 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle swivel screw connection | |
| Thread size | G1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 30.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |