110564 | Riegler
Angle swivel screw connection, L 24 mm, 18 bar, brass, nickel-plated, for hose, 110564
Order No.: 63G9653
EAN: 4047322024624
MPN:
110564
13.618-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
3 pcs.
6.6164 €
5 pcs.
6.2951 €
7 pcs.
5.9262 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled pivot fitting, 110564, Riegler
Angled pivot fitting with O-ring, G 1/8 o., for hose 5/3 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle swivel screw connection | |
| Thread size | G1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |