110575 | Riegler
Angle swivel screw connection, L 29 mm, 18 bar, brass, nickel-plated, for hose, 110575
Order No.: 63G9644
EAN: 4047322024563
MPN:
110575
13.612-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
3 pcs.
8.9488 €
5 pcs.
8.5204 €
7 pcs.
8.0087 €
10 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle swivel screw connection | |
| Thread size | G1/2 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |