110574 | Riegler
Angle swivel screw connection, L 31.5 mm, 18 bar, brass, nickel-plated, for hose, 110574
Order No.: 63G9657
EAN: 4047322024686
MPN:
110574
13.638-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3054 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
3 pcs.
9.7937 €
5 pcs.
9.3415 €
7 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle swivel screw connection | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 31.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |