110572 | Riegler
Angle swivel screw connection, L 28.5 mm, 18 bar, brass, nickel-plated, for hose, 110572
Order No.: 63G9655
EAN: 4047322024709
MPN:
110572
13.638-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
3 pcs.
6.1761 €
5 pcs.
5.8786 €
7 pcs.
5.5216 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle swivel screw connection | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 28.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |