110571 | Riegler

Angle swivel screw connection, L 26 mm, 18 bar, brass, nickel-plated, for hose, 110571

Order No.: 63G9654
EAN: 4047322024693
MPN:
110571
13.638-6
110571 Riegler Fittings and Accessories Image 1
110571 Riegler Fittings and Accessories Image 2
110571 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
3 pcs.
5.9500 €
5 pcs.
5.6644 €
7 pcs.
5.3312 €
10 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle swivel screw connection
Thread size G3/8
Pressure 18 bar
Material brass, nickel-plated
Length 26 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes