110570 | Riegler

Angle swivel screw connection, L 27.5 mm, 18 bar, brass, nickel-plated, for hose, 110570

Order No.: 63G9649
EAN: 4047322024570
MPN:
110570
13.614-10
110570 Riegler Fittings and Accessories Image 1
110570 Riegler Fittings and Accessories Image 2
110570 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
15 pcs.
4.5815 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle swivel screw connection
Thread size G1/4
Pressure 18 bar
Material brass, nickel-plated
Length 27.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes