110567 | Riegler

Angle swivel screw connection, L 24 mm, 18 bar, brass, nickel-plated, for hose, 110567

Order No.: 63G9652
EAN: 4047322024617
MPN:
110567
13.618-10
110567 Riegler Fittings and Accessories Image 1
110567 Riegler Fittings and Accessories Image 2
110567 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5934 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.3554 €
10 pcs.
4.1531 €
15 pcs.
3.9032 €
20 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle swivel screw connection
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 24 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes