110562 | Riegler

Angle swivel screw connection, L 16 mm, 18 bar, brass, nickel-plated, for hose, 110562

Order No.: 63G9659
EAN: 4047322024525
MPN:
110562
13.605-5
110562 Riegler Fittings and Accessories Image 1
110562 Riegler Fittings and Accessories Image 2
110562 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available in 3 Days: 293 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6771 €
10 pcs.
3.4986 €
15 pcs.
3.2963 €
20 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle swivel screw connection
Thread size M5
Pressure 18 bar
Material brass, nickel-plated
Length 16 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes