110527 | Riegler
Schott fitting, L 49 mm, 18 bar, brass, nickel-plated, for hose, 110527
Order No.: 63G7644
EAN: 4047322021425
MPN:
110527
12.500-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
15 pcs.
4.5815 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | M14 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 49 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |