110526 | Riegler
Schott fitting, L 48 mm, 18 bar, brass, nickel-plated, for hose, 110526
Order No.: 63G7642
EAN: 4047322021463
MPN:
110526
12.500-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5339 €
10 pcs.
4.3197 €
15 pcs.
4.0579 €
20 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | M12 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |