110525 | Riegler
Schott fitting, L 47 mm, 18 bar, brass, nickel-plated, for hose, 110525
Order No.: 63G7640
EAN: 4047322021456
MPN:
110525
12.500-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available in 3 Days: 329 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6771 €
10 pcs.
3.4986 €
15 pcs.
3.2963 €
20 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | M10 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 47 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |