110514 | Riegler

Screw-in fitting, L 27 mm, 18 bar, brass, nickel-plated, for hose, 110514

Order No.: 63G4680
EAN: 4047322272353
MPN:
110514
11.114-6-V
110514 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 74 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110514, Riegler

Straight screw-in fitting, FKM O-ring, G 1/4 o., for hose 6/4 mm, AF 16, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 18 bar
Material brass, nickel-plated
Length 27 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes