110513 | Riegler

Screw-in fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110513

Order No.: 63G4683
EAN: 4047322272346
MPN:
110513
11.118-8-V
110513 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110513, Riegler

Straight screw-in fitting, FKM O-ring, G 1/8 o., for hose 8/6 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No