110510 | Riegler

Screw fitting, L 30 mm, 18 bar, brass, nickel-plated, for hose, 110510

Order No.: 63G4570
EAN: 4047322014281
MPN:
110510
11.512-8
110510 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
5 pcs.
3.8556 €
10 pcs.
3.6652 €
15 pcs.
3.4629 €
20 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110510, Riegler

Straight screw-on fitting, G 1/2 i., for hose 8/6 mm, AF 24, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1/2
Pressure 18 bar
Material brass, nickel-plated
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead