110505 | Riegler

Screw fitting, L 31 mm, 18 bar, brass, nickel-plated, for hose, 110505

Order No.: 63G4574
EAN: 4047322014298
MPN:
110505
11.514-10
110505 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2368 €
15 pcs.
3.0821 €
25 pcs.
2.8917 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110505, Riegler

Straight screw-on fitting, G 1/4 i., for hose 10/8 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1/4
Pressure 18 bar
Material brass, nickel-plated
Length 31 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No