110504 | Riegler
Screw fitting, L 29 mm, 18 bar, brass, nickel-plated, for hose, 110504
Order No.: 63G4573
EAN: 4047322014311
MPN:
110504
11.514-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 3 Days: 235 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6299 €
15 pcs.
2.4514 €
25 pcs.
2.3086 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 110504, Riegler
Straight screw-on fitting, G 1/4 i., for hose 8/6 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |