110497 | Riegler
Screw-in fitting, L 35 mm, 18 bar, brass, nickel-plated, for hose, 110497
Order No.: 63G4679
EAN: 4047322014502
MPN:
110497
11.638-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.9036 €
15 pcs.
2.7132 €
25 pcs.
2.5466 €
50 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110497, Riegler
Straight screw-in fitting, ET conical, R 3/8, for hose 12/10 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |