110494 | Riegler
Screw-in fitting, L 31.5 mm, 18 bar, brass, nickel-plated, for hose, 110494
Order No.: 63G4676
EAN: 4047322014519
MPN:
110494
11.638-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
15 pcs.
2.1063 €
25 pcs.
1.9754 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110494, Riegler
Straight screw-in fitting, ET conical, R 3/8, for hose 6/4 mm, AF 17, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 31.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |