110480 | Riegler

Screw-in fitting, L 31 mm, 18 bar, brass, nickel-plated, for hose, 110480

Order No.: 63G4911
EAN: 4047322014175
MPN:
110480
11.138-10
110480 Riegler Fittings and Accessories Image 1
110480 Riegler Fittings and Accessories Image 2
110480 Riegler Fittings and Accessories Image 3
110480 Riegler Fittings and Accessories Image 4
110480 Riegler Fittings and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 18 bar
Material brass, nickel-plated
Length 31 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes