110479 | Riegler
Screw-in fitting, L 29 mm, 18 bar, brass, nickel-plated, for hose, 110479
Order No.: 63G4910
EAN: 4047322014205
MPN:
110479
11.138-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.3919 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110479, Riegler
Straight screw-in fitting, with O-ring, G 3/8 o., for hose 8/6 mm, AF 19, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |