110357 | Riegler

Sealing plug, L 55.6 mm, 10 bar, POM, for compressed air/liquids, 110357

Order No.: 63G9066
EAN: 4047322204767
MPN:
110357
79.028
110357 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9988 €
25 pcs.
2.8203 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing plug
Pressure 10 bar
Material POM
Length 55.6 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes