110350 | Riegler
Sealing plug, L 30 mm, 16 bar, POM, for compressed air/liquids, 110350
Order No.: 63G9069
EAN: 4047322118521
MPN:
110350
79.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 3 Days: 627 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 110350, Riegler
Lightweight stopper POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 30 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |