110356 | Riegler
Sealing plug, L 45 mm, 10 bar, POM, for compressed air/liquids, 110356
Order No.: 63G9065
EAN: 4047322118583
MPN:
110356
79.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7132 €
15 pcs.
2.5347 €
25 pcs.
2.3800 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 45 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |