110355 | Riegler

Sealing plug, L 41.5 mm, 10 bar, POM, for compressed air/liquids, 110355

Order No.: 63G9064
EAN: 4047322118576
MPN:
110355
79.018
110355 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing plug
Pressure 10 bar
Material POM
Length 41.5 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes