110354 | Riegler
Sealing plug, L 45 mm, 10 bar, POM, for compressed air/liquids, 110354
Order No.: 63G9063
EAN: 4047322118569
MPN:
110354
79.015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 45 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |