110351 | Riegler
Sealing plug, L 31 mm, 16 bar, POM, for compressed air/liquids, 110351
Order No.: 63G9070
EAN: 4047322118538
MPN:
110351
79.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 3 Days: 198 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 31 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |