110349 | Riegler
Sealing plug, L 29.2 mm, 16 bar, POM, for compressed air/liquids, 110349
Order No.: 63G9068
EAN: 4047322118514
MPN:
110349
79.005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
25 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 29.2 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |