110348 | Riegler

Sealing plug, L 28.7 mm, 16 bar, POM, for compressed air/liquids, 110348

Order No.: 63G9067
EAN: 4047322118507
MPN:
110348
79.004
110348 Riegler Fittings and Accessories Image 1
110348 Riegler Fittings and Accessories Image 2
110348 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing plug
Pressure 16 bar
Material POM
Length 28.7 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes