110336 | Riegler

Reducer piece, L 81.8 mm, 10 bar, POM, for hose, 110336

Order No.: 63G7056
EAN: 4047322204040
MPN:
110336
77.2822
110336 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0765 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
3 pcs.
16.2316 €
5 pcs.
15.4700 €
7 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Pressure 10 bar
Material POM
Length 81.8 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes