110334 | Riegler
Reducer piece, L 71.6 mm, 10 bar, POM, for hose, 110334
Order No.: 63G7054
EAN: 4047322117975
MPN:
110334
77.2218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0444 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
3 pcs.
7.6398 €
5 pcs.
7.2709 €
7 pcs.
6.8306 €
10 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing piece, 110334, Riegler
Reducing piece POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications. Plastic and metal tube is connected together quickly and easily. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 71.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |