110330 | Riegler
Reducer piece, L 55.3 mm, 10 bar, POM, for hose, 110330
Order No.: 63G7050
EAN: 4047322117937
MPN:
110330
77.1510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
3 pcs.
6.0333 €
5 pcs.
5.7477 €
7 pcs.
5.3907 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 55.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |