110329 | Riegler
Reducer piece, L 50 mm, 10 bar, POM, for hose, 110329
Order No.: 63G7049
EAN: 4047322117920
MPN:
110329
77.1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
3 pcs.
5.7715 €
5 pcs.
5.4978 €
7 pcs.
5.1646 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 50 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |