110326 | Riegler
T reduction connector, 10 bar, POM, for hose, 110326
Order No.: 63G8095
EAN: 4047322220484
MPN:
110326
70.018-15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4581 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
3 pcs.
14.7084 €
5 pcs.
14.0182 €
7 pcs.
13.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
T-reducer connector, 110326, Riegler
Lightweight T-reducer connector POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T reduction connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |